- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- VCK8TB
VCK8TB
Philmore Mfg.
Cable Assembly Video 1.828m 3(RCA) to 3(RCA) M-M
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Video 1.828m 3(RCA) to 3(RCA) M-M
Search Keywords: VCK8TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:VCK8TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.828 m
-
Cable Type:Video
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$13.10
5
$9.17
10
$8.99
25
$7.45
50
$7.43
100
$7.12
250 +
$6.53
Click for Quote
Log in
to unlock special pricing