- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- VCK8T
Philmore Mfg.
VCK8T
Cable Assembly Video 1.828m 3(RCA) to 3(RCA) M-M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Video 1.828m 3(RCA) to 3(RCA) M-M
Search Keywords: VCK8T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:VCK8T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.828 m
-
Cable Type:Video
Product Guides
+
Frequently Asked Questions
Is VCK8T RoHS compliant?
Yes, VCK8T is RoHS compliant.
What is the lead time for VCK8T?
The standard lead time for VCK8T is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$10.34
5
$9.82
10
$9.33
25
$8.86
50
$8.42
100
$8.00
250 +
$7.60
Click for Quote
Log in
to unlock special pricing