- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- VCK825T
VCK825T
Philmore Mfg.
Cable Assembly Video 7.62m 3(RCA) to 3(RCA) M-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Video 7.62m 3(RCA) to 3(RCA) M-M
Search Keywords: VCK825T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:VCK825T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:7.62 m
-
Cable Type:Video
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
6
can ship
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$15.39
5
$11.57
10
$11.34
25
$10.99
50
$10.74
100 +
$10.51
Click for Quote
Log in
to unlock special pricing