- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TWP82
TWP82
Philmore Mfg.
Conn Modular Jack F 8/8 POS ST Wall Mount 16 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8/8 POS ST Wall Mount 16 Terminal 2 Port
Search Keywords: TWP82
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TWP82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$4.52
50
$3.67
100
$3.66
250
$3.41
500
$3.22
1,000
$3.21
2,500
$3.05
5,000 +
$3.01
Click for Quote
Log in
to unlock special pricing