- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TWP80VB
TWP80VB
Philmore Mfg.
Conn Modular Jack F 8 POS ST Wall Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS ST Wall Mount 1 Port
Search Keywords: TWP80VB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TWP80VB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$1.78
25
$1.75
50
$1.71
100
$1.68
250
$1.64
500
$1.61
1,000 +
$1.58
Click for Quote
Log in
to unlock special pricing