- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TWP80V
TWP80V
Philmore Mfg.
Conn Modular Jack F 8 POS ST Wall Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS ST Wall Mount 1 Port
Search Keywords: TWP80V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TWP80V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$2.409
5
$2.385
10
$2.361
25 +
$2.338
Click for Quote
Log in
to unlock special pricing