- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TWP62
TWP62
Philmore Mfg.
Conn Modular Jack F 4/4 POS ST Wall Mount 8 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Jack F 4/4 POS ST Wall Mount 8 Terminal 2 Port
Search Keywords: TWP62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TWP62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:4/4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
12
can ship
Stock lot only:
2
Minimum Order Quantity:
5
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$4.004
5
$3.640
10
$2.740
25
$2.690
50
$2.490
100
$2.450
250
$2.390
500 +
$2.340
Click for Quote
Log in
to unlock special pricing