- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TWP50AB
TWP50AB
Philmore Mfg.
Conn Modular Jack F 6 POS ST Wall Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 6 POS ST Wall Mount 1 Port
Search Keywords: TWP50AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TWP50AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
25
$1.88
100
$1.58
250
$1.53
500
$1.46
1,000
$1.40
2,500
$1.34
5,000
$1.31
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing