- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TWP50A
TWP50A
Philmore Mfg.
Conn Modular Jack F 6 POS ST Wall Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 6 POS ST Wall Mount 1 Port
Search Keywords: TWP50A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TWP50A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
38
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$2.42
100
$1.97
250
$1.88
500
$1.83
1,000
$1.73
2,500
$1.68
5,000
$1.64
7,500 +
$1.63
Click for Quote
Log in
to unlock special pricing