- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TWP49B
TWP49B
Philmore Mfg.
Conn Modular Jack F 4 POS ST Wall Mount 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 4 POS ST Wall Mount 1 Port Bulk
Search Keywords: TWP49B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TWP49B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
304
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$2.94
25
$2.21
50
$2.17
100
$1.80
250
$1.72
500
$1.67
1,000 +
$1.58
Click for Quote
Log in
to unlock special pricing