- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TWP48VB
TWP48VB
Philmore Mfg.
Conn Modular Jack F 4 POS ST Wall Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 4 POS ST Wall Mount 1 Port
Search Keywords: TWP48VB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TWP48VB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$4.146
10
$3.954
25
$3.881
50
$3.364
100
$3.303
250
$3.144
500 +
$3.014
Click for Quote
Log in
to unlock special pricing