- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TWP48V
Philmore Mfg.
TWP48V
Conn Modular Jack F 4 POS ST Wall Mount 1 Port
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TWP48V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A