- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- TWP11
Philmore Mfg.
TWP11
Type F Coupler/Modular Jack F/F/F 2/4 POS ST
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TWP11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Coupler/Modular Jack
-
Body Orientation:Straight
-
Gender:F/F/F
-
Pitch:N/A
-
Number of Contacts:2/4
-
Operating Temperature:N/A