- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- TWP10
TWP10
Philmore Mfg.
Type F/Modular Jack F/F 2/4 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type F/Modular Jack F/F 2/4 POS ST
Search Keywords: TWP10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TWP10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F/Modular Jack
-
Body Orientation:Straight
-
Gender:F/F
-
Pitch:N/A
-
Number of Contacts:2/4
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
10
$3.37
50
$2.82
250
$2.61
500
$2.50
1,000
$2.40
2,500
$2.33
5,000
$2.27
7,500 +
$2.24
Click for Quote
Log in
to unlock special pricing
Alternative Packaging