- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- TV41
Philmore Mfg.
TV41
Conn Type F Coupler RCP/RCP 75Ohm ST Wall Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type F Coupler RCP/RCP 75Ohm ST Wall Mount
Search Keywords: TV41
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | TV41 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type F Coupler |
Product Guides
+
Frequently Asked Questions
Is TV41 RoHS compliant?
Yes, TV41 is RoHS compliant.
What is the lead time for TV41?
The standard lead time for TV41 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2.6103
10
$2.3730
25
$2.3390
50
$2.3050
100
$2.1930
250
$2.1630
500
$2.1330
1,000 +
$2.0930
Click for Quote
Log in
to unlock special pricing