- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- TS60
TS60
Philmore Mfg.
Speakers Ceramic 15W 8Ohm Round
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Speakers Ceramic 15W 8Ohm Round
Search Keywords: TS60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TS60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:152.4 mm
-
Frequency Range:N/A
-
Cone Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
1 Week
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$19.715
5
$15.276
10
$15.007
25
$14.016
50
$13.466
100 +
$12.966
Click for Quote
Log in
to unlock special pricing