- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- TS40B
Philmore Mfg.
TS40B
Speakers Ceramic 8Ohm Round
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Speakers Ceramic 8Ohm Round
Search Keywords: TS40B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | TS40B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8518298000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 101.6 mm |
Product Guides
+
Frequently Asked Questions
Is TS40B RoHS compliant?
Yes, TS40B is RoHS compliant.
What is the lead time for TS40B?
The standard lead time for TS40B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$5.304
10
$5.207
25
$4.864
50
$4.776
100
$4.694
250 +
$4.604
Click for Quote
Log in
to unlock special pricing