Available Replacements
Alternative Packaging
TS25
TS25

Philmore Mfg.

In Stock: 9

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Speakers 300±50Hz 93dBA 8Ohm Round Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Speakers 300±50Hz 93dBA 8Ohm Round Solder Lug
Search Keywords: TS25B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    TS25B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8518298000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    69.85 mm
  • Frequency Range:
    300 to 4000 Hz
  • Cone Material:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.62
50
$3.75
100
$3.74
250
$3.48
500
$3.29
1,000
$3.28
2,500
$3.12
5,000 +
$3.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!