- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- TS25
Philmore Mfg.
TS25
Speakers 300±50Hz 93dBA 8Ohm Round Solder Lug
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Speakers 300±50Hz 93dBA 8Ohm Round Solder Lug
Search Keywords: TS25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TS25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cone Material:N/A
-
Frequency Range:300 to 4000 Hz
-
Dimension:69.85 mm
Product Guides
+
Frequently Asked Questions
Is TS25 RoHS compliant?
Yes, TS25 is RoHS compliant.
What is the lead time for TS25?
The standard lead time for TS25 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$4.545
10
$4.470
25
$4.396
50
$4.145
100
$4.065
250
$4.015
500 +
$3.935
Click for Quote
Log in
to unlock special pricing