- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- TS21
Philmore Mfg.
TS21
Speakers 450±55Hz 92dBA 8Ohm Round Solder Lug
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | TS21 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8518298000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Frequency Range: | 450 to 4000 Hz |
| Dimension: | 57.15 mm |