- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- TS19B
Philmore Mfg.
TS19B
Speakers 750±60Hz 89dBA 8Ohm Round Solder Lug
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Speakers 750±60Hz 89dBA 8Ohm Round Solder Lug
Search Keywords: TS19B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TS19B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frequency Range:750 to 7000 Hz
-
Cone Material:N/A
-
Dimension:38.1 mm
Product Guides
+
Frequently Asked Questions
Is TS19B RoHS compliant?
Yes, TS19B is RoHS compliant.
What is the lead time for TS19B?
The standard lead time for TS19B is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$3.704
10
$2.859
25
$2.808
50
$2.629
100
$2.582
250
$2.539
500 +
$2.489
Click for Quote
Log in
to unlock special pricing