- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- TS19
TS19
Philmore Mfg.
Speakers 750±60Hz 89dBA 8Ohm Round Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Speakers 750±60Hz 89dBA 8Ohm Round Solder Lug
Search Keywords: TS19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TS19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:38.1 mm
-
Frequency Range:750 to 7000 Hz
-
Cone Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$4.39
10
$4.17
25
$4.09
50
$3.39
100
$3.38
250
$3.14
500 +
$2.97
Click for Quote
Log in
to unlock special pricing