Available Replacements
RECOMMENDED REPLACEMENT
TR121R
TR121R

Philmore Mfg.

In Stock: 3

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Power Transformer 5Term. Wire Lead Flange Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 5Term. Wire Lead Flange Mount
Search Keywords: TR121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    TR121
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    12 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    15.5 V
  • Secondary Side Current:
    N/A
  • Power Rating:
    N/A
  • Mounting:
    Flange Mount
  • Dimension:
    50 x 41.1 x 43.2 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!