- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TEC6B
TEC6B
Philmore Mfg.
Conn Modular Plug PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Plug PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Search Keywords: TEC6B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TEC6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
359
can ship
Minimum Order Quantity:
100
1 Week
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.244
250
$0.187
500
$0.184
1,000
$0.159
2,500
$0.150
5,000 +
$0.144
Click for Quote
Log in
to unlock special pricing