- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TEC6
TEC6
Philmore Mfg.
Conn Modular Plug PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Plug PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Search Keywords: TEC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TEC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$3.25
10
$2.44
25
$2.39
50
$2.34
100
$1.98
250
$1.90
500 +
$1.84
Click for Quote
Log in
to unlock special pricing