- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TEC4B
TEC4B
Philmore Mfg.
Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Search Keywords: TEC4B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TEC4B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,437
can ship
Minimum Order Quantity:
50
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
50
$0.307
100
$0.301
250
$0.243
500
$0.231
1,000
$0.182
2,500
$0.174
5,000 +
$0.171
Click for Quote
Log in
to unlock special pricing