- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TEC3B
TEC3B
Philmore Mfg.
Conn Modular Plug PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Plug PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bulk
Search Keywords: TEC3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TEC3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,328
can ship
Minimum Order Quantity:
250
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
250
$0.1731
1,000
$0.1452
2,500
$0.1364
5,000
$0.1304
10,000
$0.1268
25,000
$0.1233
50,000
$0.1184
100,000 +
$0.1181
Click for Quote
Log in
to unlock special pricing