- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TEC37B
TEC37B
Philmore Mfg.
Conn RJ-11/RJ-14 Adapter PL/F/F/F 4/12 POS T Style 1/3 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-11/RJ-14 Adapter PL/F/F/F 4/12 POS T Style 1/3 Port
Search Keywords: TEC37B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TEC37B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11/RJ-14 Adapter
-
Body Orientation:Tee Style
-
Mounting:N/A
-
Pitch:N/A
-
Gender:PL/F/F/F
-
Number of Contacts:4/12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$3.13
10
$3.06
25
$2.35
50
$2.30
100
$1.91
250
$1.82
500 +
$1.77
Click for Quote
Log in
to unlock special pricing