- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TEC34B
TEC34B
Philmore Mfg.
Conn Modular Coupler F/F 4/4 POS ST 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Coupler F/F 4/4 POS ST 1/1 Port
Search Keywords: TEC34B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TEC34B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:4/4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,316
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
10
$1.79
25
$1.35
50
$1.32
100
$1.29
250
$1.09
500
$1.05
1,000 +
$1.00
Click for Quote
Log in
to unlock special pricing