- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TEC296
TEC296
Philmore Mfg.
Conn Modular Adapter PL/F/F 6/12 POS T Style 1/2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Adapter PL/F/F 6/12 POS T Style 1/2 Port
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TEC296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Adapter
-
Body Orientation:Tee Style
-
Mounting:N/A
-
Pitch:N/A
-
Gender:PL/F/F
-
Number of Contacts:6/12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$2.25
100
$1.83
250
$1.75
500
$1.70
1,000
$1.60
2,500
$1.56
5,000
$1.52
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing