- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TEC29
TEC29
Philmore Mfg.
Conn Modular Adapter PL/F/F 4/8 POS T Style 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Adapter PL/F/F 4/8 POS T Style 1 Port
Search Keywords: TEC29
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TEC29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Adapter
-
Body Orientation:Tee Style
-
Mounting:N/A
-
Pitch:N/A
-
Gender:PL/F/F
-
Number of Contacts:4/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$4.60
10
$3.46
25
$3.39
50
$2.90
100
$2.84
250
$2.69
500 +
$2.57
Click for Quote
Log in
to unlock special pricing