- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- TEC2
TEC2
Philmore Mfg.
Conn Modular Plug PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Plug PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Search Keywords: TEC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TEC2
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8544421000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
7 Packages
can ship
Stock lot only:
3 Packages
Minimum Order Quantity:
25 Packages
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$1.43
25
$1.30
100
$1.18
250
$1.16
500
$1.14
1,000
$1.11
2,500
$1.09
5,000
$1.08
7,500 +
$1.07
Click for Quote
Log in
to unlock special pricing