- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- TC50
TC50
Philmore Mfg.
Extension Cable 4Conductors 15.24m Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Extension Cable 4Conductors 15.24m Spool
Search Keywords: TC50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TC50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:15.24 m
-
Maximum Current Rating:N/A
-
Type:Extension Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/16/26
Price (USD)
Qty
Unit Price
2
$10.71
5
$7.50
10
$7.35
25
$6.29
50
$6.16
100
$5.82
250 +
$5.57
Click for Quote
Log in
to unlock special pricing