- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- TC250B
TC250B
Philmore Mfg.
Coaxial Plug Power Cord - Right Angle - 24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Coaxial Plug Power Cord - Right Angle - 24 AWG
Search Keywords: TC250B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TC250B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
2,723
can ship
Stock lot only:
7
Minimum Order Quantity:
10
1 Week
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$2.442
10
$2.220
25
$1.670
50
$1.640
100
$1.490
250
$1.460
500
$1.440
1,000 +
$1.400
Click for Quote
Log in
to unlock special pricing