- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- TC100
TC100
Philmore Mfg.
Extension Cable 4Conductors 30.48m Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Extension Cable 4Conductors 30.48m Spool
Search Keywords: TC100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:TC100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Extension Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$16.75
5
$12.59
10
$12.34
25
$11.41
50
$10.90
100 +
$10.58
Click for Quote
Log in
to unlock special pricing