- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- T9J6B
T9J6B
Philmore Mfg.
Conn D-Sub-RJ-12 Adapter F/F ST Panel Mount 1Port
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Sub-RJ-12 Adapter F/F ST Panel Mount 1Port
Search Keywords: T9J6B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:T9J6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$3.943
10
$3.022
25
$2.966
50
$2.911
100
$2.502
250
$2.392
500 +
$2.332
Click for Quote
Log in
to unlock special pricing