- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- T630B
Philmore Mfg.
T630B
Conn 1/4" Mono Plug-XLR Connector Adapter M/F 3/3 POS ST 1 Port
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:T630B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Mono Plug-XLR Connector Adapter
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A