- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- T630
Philmore Mfg.
T630
Conn 1/4" Mono Plug-XLR Connector Adapter M/F 3/3 POS ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 1/4" Mono Plug-XLR Connector Adapter M/F 3/3 POS ST 1 Port
Search Keywords: T630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:T630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Mono Plug-XLR Connector Adapter
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is T630 RoHS compliant?
Yes, T630 is RoHS compliant.
What is the lead time for T630?
The standard lead time for T630 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$5.4956
5
$4.9960
10
$4.9120
25
$4.8300
50
$4.5560
100
$4.4660
250
$4.3860
500 +
$4.3160
Click for Quote
Log in
to unlock special pricing