- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SAG23
SAG23
Philmore Mfg.
Conn RCA Adapter F/F 4/4 POS ST 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA Adapter F/F 4/4 POS ST 2 Port
Search Keywords: SAG23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:SAG23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:4/4
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$3.19
10
$2.40
25
$2.35
50
$2.31
100
$1.95
250
$1.87
500 +
$1.81
Click for Quote
Log in
to unlock special pricing