Philmore Mfg.
SA45
Cable Assembly Wire Lead 0.914m 18AWG 5(Alligator Clip) to 5(Alligator Clip) SKT-SKT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Wire Lead 0.914m 18AWG 5(Alligator Clip) to 5(Alligator Clip) SKT-SKT
Search Keywords: SA45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:SA45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Connector Type:5(Alligator Clip) to 5(Alligator Clip)
Product Guides
+
Frequently Asked Questions
Is SA45 RoHS compliant?
Yes, SA45 is RoHS compliant.
What is the lead time for SA45?
The standard lead time for SA45 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
33
can ship
Minimum Order Quantity:
2
1 Week
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$11.80
5
$11.21
10
$10.65
25
$10.12
50
$9.61
100
$9.13
250 +
$8.68
Click for Quote
Log in
to unlock special pricing