- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SA13B
SA13B
Philmore Mfg.
Conn RCA Adapter F/F 2/2 POS ST 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn RCA Adapter F/F 2/2 POS ST 1 Port Bulk
Search Keywords: SA13B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:SA13B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:2/2
-
Contact Plating:Nickel
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
25
$1.02
50
$0.77
100
$0.75
250
$0.65
500
$0.63
1,000
$0.60
2,500 +
$0.56
Click for Quote
Log in
to unlock special pricing