- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SA13
SA13
Philmore Mfg.
Conn RCA Adapter F/F 2/2 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA Adapter F/F 2/2 POS ST 1 Port
Search Keywords: SA13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:SA13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:2/2
-
Contact Plating:Nickel
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$1.92
25
$1.44
50
$1.41
100
$1.39
250
$1.17
500
$1.12
1,000 +
$1.07
Click for Quote
Log in
to unlock special pricing