- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- S624
S624
Philmore Mfg.
Conn 1/4" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: S624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:S624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Phone Plug
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$2.30
25
$1.73
50
$1.70
100
$1.45
250
$1.41
500
$1.34
1,000 +
$1.29
Click for Quote
Log in
to unlock special pricing