- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- RG612
RG612
Philmore Mfg.
Cable Assembly Coaxial 3.657m 18AWG Type F RCP Individual
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 3.657m 18AWG Type F RCP Individual
Search Keywords: RG612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:RG612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$7.12
25
$5.97
100
$5.52
250
$5.29
500
$5.07
1,000
$4.93
2,500
$4.81
5,000 +
$4.74
Click for Quote
Log in
to unlock special pricing