Philmore Mfg.
PC835
Res POT 5K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res POT 5K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm Solder Lug Panel Mount
Search Keywords: PC835
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | PC835 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 0.1 (1/10) W |
| Resistance Value: | 5 KOhm |
| Tolerance: | 20 % |
| Dimension: | 16.9 mm |
Product Guides
+
Frequently Asked Questions
Is PC835 RoHS compliant?
Yes, PC835 is RoHS compliant.
What is the lead time for PC835?
The standard lead time for PC835 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$3.0195
10
$2.7450
25
$2.7040
50
$2.6640
100
$2.5350
250
$2.4950
500
$2.4650
1,000 +
$2.4150
Click for Quote
Log in
to unlock special pricing