Available Replacements
Alternative Packaging
PC825 PC825 Philmore Mfg.
PC825

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

PC825B

POTENTIOMETERS

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
POTENTIOMETERS
Search Keywords: PC825B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: PC825B
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 0.1 (1/10) W
Resistance Value: 1 KOhm
Tolerance: 20 %
Dimension: 16.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PC825B RoHS compliant?
Yes, PC825B is RoHS compliant.
What is the lead time for PC825B?
The standard lead time for PC825B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
Minimum Order Quantity:
5
1 Week can ship 11/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.236
10
$3.175
25
$2.480
50
$2.434
100
$2.050
250
$1.970
500 +
$1.910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!