Available Replacements
Alternative Packaging
PC825B PC825B Philmore Mfg.
PC825B

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

PC825

Res POT 1K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm Solder Lug Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res POT 1K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm Solder Lug Panel Mount
Search Keywords: PC825
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: PC825
Unit of Measure: Per Each
RoHS: Yes
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 0.1 (1/10) W
Resistance Value: 1 KOhm
Tolerance: 20 %
Dimension: 16.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PC825 RoHS compliant?
Yes, PC825 is RoHS compliant.
What is the lead time for PC825?
The standard lead time for PC825 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
1 Week can ship 11/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.9775
5
$4.5250
10
$3.5750
25
$3.5170
50
$3.4610
100
$3.0350
250
$2.9350
500 +
$2.8650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!