PC775
Philmore Mfg.
Res POT 500K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res POT 500K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm Solder Lug Panel Mount
Search Keywords: PC775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:PC775
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.2 (1/5) W
-
Resistance Value:500 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:16.9 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.255
10
$2.050
25
$2.010
50
$1.970
100
$1.840
250
$1.800
500
$1.770
1,000 +
$1.720
Click for Quote
Log in
to unlock special pricing