PC745
Philmore Mfg.
Res POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm Solder Lug Panel Mount
Search Keywords: PC745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:PC745
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.2 (1/5) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:16.9 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$3.83
10
$2.88
25
$2.82
50
$2.77
100
$2.34
250
$2.24
500 +
$2.17
Click for Quote
Log in
to unlock special pricing