PC72B
Philmore Mfg.
Res POT 1K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (39.4 X 17 X 31.5mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res POT 1K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (39.4 X 17 X 31.5mm) Pin Thru-Hole
Search Keywords: PC72B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:PC72B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:1 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:39.4 x 17 x 31.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
209
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
10
$2.35
25
$1.77
50
$1.74
100
$1.48
250
$1.44
500
$1.37
1,000 +
$1.31
Click for Quote
Log in
to unlock special pricing